text.skipToContent text.skipToNavigation

Manufacturer Part #

KLKR.750T

KLKR Series Fast-Acting 300 V 0.75 A Ø 10.3 x 38.1 mm Class CC Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLKR.750T - Technical Attributes
Attributes Table
Voltage Rating: 300V
Response Characteristic: Fast-Acting
Current Rating: 0.75A
Dimension: L  38.1mm x D  10.3mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$705.00
USD
Quantity
Unit Price
2
$14.39
10
$14.20
25
$14.10
75
$13.97
150+
$13.78
Product Variant Information section