text.skipToContent text.skipToNavigation

Manufacturer Part #

KLKR012.T

KLKR Series Fast-Acting 300 V 12 A Ø 10.3 x 38.1 mm Class CC Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLKR012.T - Technical Attributes
Attributes Table
Voltage Rating: 300V
Response Characteristic: Fast-Acting
Current Rating: 12A
Dimension: L  38.1mm x D  10.3mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$132.70
USD
Quantity
Unit Price
10
$13.27
30
$13.15
50
$13.10
150
$12.98
250+
$12.88
Product Variant Information section