text.skipToContent text.skipToNavigation

Manufacturer Part #

KLKR020.T

Class CC Fast-Acting Fuse, 20A 600V

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLKR020.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 20A
Dimension: L  38.1mm x D  10.3mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$137.90
USD
Quantity
Unit Price
10
$13.79
30
$13.66
50
$13.61
150
$13.49
250+
$13.38
Product Variant Information section