text.skipToContent text.skipToNavigation

Manufacturer Part #

KTK-2

KTK Series 600 VAC 2 A Holder Mount Fast Acting Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Eaton KTK-2 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Fast-Acting
Current Rating: 2A
Interrupting Rating: 100kA
Color: Black
Dimension: L  38.1mm x D  10.4mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$56.31
USD
Quantity
Unit Price
1
$56.31
4
$55.53
15
$54.79
25
$54.51
50+
$53.63
Product Variant Information section