text.skipToContent text.skipToNavigation

Manufacturer Part #

KTK-R-30

KTK-R Series 600 VAC 30 A Holder Mount Fast Acting Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton KTK-R-30 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 30A
Dimension: L  38.1mm x D  10.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$458.70
USD
Quantity
Unit Price
1
$46.51
4
$45.87
15
$45.26
25
$45.02
50+
$44.30
Product Variant Information section