text.skipToContent text.skipToNavigation

Manufacturer Part #

L15S350.T

L15S Series Fast Acting 100 V 350 A Traditional High-Speed Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse L15S350.T - Technical Attributes
Attributes Table
Voltage Rating: 100V
Rated Voltage (VAC): 150VAC
Response Characteristic: Fast-Acting
Current Rating: 350A
Interrupting Rating: 200kA
Dimension: L  29.4mm x D  25.4mm
Moisture Sensitivity Level: 1
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$531.30
USD
Quantity
Unit Price
1
$53.88
4
$53.13
15
$52.43
25
$52.16
50+
$51.32
Product Variant Information section