text.skipToContent text.skipToNavigation

Manufacturer Part #

L50S150.V

L50S Series Very Fast-Acting 450 V 150 A Ø 54 x 92.1 mm Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse L50S150.V - Technical Attributes
Attributes Table
Voltage Rating: 450V
Response Characteristic: Very Fast Acting
Current Rating: 150A
Dimension: L  92.1mm x D  54mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$79.92
USD
Quantity
Unit Price
1
$79.92
3
$78.93
10
$77.86
20
$77.26
40+
$76.11
Product Variant Information section