Manufacturer Part #
LP-CC-1
Industrial Electrical Fuses 600V 1A Time Delay Low Peak
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bulk | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Eaton LP-CC-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton LP-CC-1 - Technical Attributes
Attributes Table
| Voltage Rating: | 600V |
| Response Characteristic: | Time Delay |
| Current Rating: | 1A |
| Dimension: | L 38.1mm x D 10.4mm |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$52.20
20
$51.82
30
$51.60
40
$51.44
50+
$50.94
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk