text.skipToContent text.skipToNavigation

Manufacturer Part #

LP-CC-20

LP-CC Series Time Delay 600 V 20 A Ø 10.4 x 38.1 mm LOW-PEAK® Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton LP-CC-20 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Time Delay
Current Rating: 20A
Dimension: L  38.1mm x D  10.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$630.20
USD
Quantity
Unit Price
10
$63.02
20
$62.56
30
$62.29
40
$62.10
50+
$61.50
Product Variant Information section