text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR008NK

Polymeric PTC Resettable Fuse 240V (265V Int) 80mA Ih Through Hole Radial, Disc

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Littelfuse LVR008NK - Technical Attributes
Attributes Table
Voltage Rating: 240V
Current Rating: 1.2A
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,185.00
USD
Quantity
Unit Price
50
$0.42
150
$0.415
400
$0.405
1,500
$0.395
4,000+
$0.38
Product Variant Information section