Manufacturer Part #
MFU0402FF01250E100
MFU Series 0402 32 V 1.25 A Very Quick Acting Surface Mount Thin Film Chip Fuses
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MFU0402FF01250E100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MFU0402FF01250E100 - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 1.25A |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.1642
3,000
$0.161
5,000
$0.1596
10,000
$0.1576
20,000+
$0.1546
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount