text.skipToContent text.skipToNavigation

Manufacturer Part #

MINISMDC125F-2

Resettable Fuses - PPTC 1.25A 6V 100A Imax

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MINISMDC125F-2 - Technical Attributes
Attributes Table
Voltage Rating: 6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
2,000
$0.26
4,000
$0.255
6,000
$0.25
10,000+
$0.245
Product Variant Information section