text.skipToContent text.skipToNavigation

Manufacturer Part #

NIS5132MN1TXG

NIS5132 Series 12 V 3.6 A Surface Mount Electronic Fuse - DFN-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NIS5132MN1TXG - Technical Attributes
Attributes Table
Voltage Rating: 18V
Current Rating: 3.6A
Operating Temp Range: -40°C to +150°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,775.00
USD
Quantity
Unit Price
5,000+
$0.555
Product Variant Information section