text.skipToContent text.skipToNavigation

Manufacturer Part #

PFMF.020.2

PFMF Series 1812 (4532) 4.6 x 3.2 mm 30 VDC 80 A SMT PTC Resettable Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
SCHURTER PFMF.020.2 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Response Characteristic: Others
Current Rating: 80A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.50
USD
Quantity
Unit Price
1,500
$0.305
3,000
$0.30
4,500
$0.295
7,500+
$0.29
Product Variant Information section