text.skipToContent text.skipToNavigation

Manufacturer Part #

RACPRO1-4SP/24V/10A

4-Channel 10A e-Fuse

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
RECOM RACPRO1-4SP/24V/10A - Technical Attributes
Attributes Table
Voltage Rating: 24V
Current Rating: 3.5A to 11.5A
Interrupting Rating: 10A
Operating Temp Range: -40°C to +70°C
Average Bias Current-Max: 60mA
Trip Current: 150A
Color: Blue
Dimension: 111 × 72 × 61.9 mm
Storage Temperature Range: -40°C to +85°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
825
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.68
USD
Quantity
Unit Price
1
$129.68
2
$127.79
3
$126.70
4
$125.93
5+
$123.50
Product Variant Information section