text.skipToContent text.skipToNavigation

Manufacturer Part #

STEF05PUR

VDFPN 3X3X1.0 10 PITCH 0.50

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STEF05PUR - Technical Attributes
Attributes Table
Voltage Rating: 5V
Response Characteristic: Time Delay
Current Rating: 3.6A
Operating Temp Range: -40°C to +125°C
Average Bias Current-Max: 2mA
Dimension: L  3mm x W  3mm
Storage Temperature Range: -65°C to +150°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.43
6,000+
$0.42
Product Variant Information section