text.skipToContent text.skipToNavigation

Manufacturer Part #

TR2/TCP500-R

Fast Acting 250 Vac 50 A SMT Telecom Circuit Protector (10.29 x 2.77 mm)

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TR2/TCP500-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 5A
Dimension: L  10.29mm x W  2.77mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,225.00
USD
Quantity
Unit Price
2,500+
$0.89
Product Variant Information section