text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ36C-01FTG

1Ch 30KV 36V Bi TVS Diode Array

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse AQ36C-01FTG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 62V
Breakdown Voltage-Min: 40V
Standoff Voltage: 36V
Capacitance: 30pF
Operating Temp Range: -40°C to +150°C
ESD Voltage-Max: ±30kV
Leakage Current: 1µA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.109
9,000
$0.108
15,000
$0.107
30,000+
$0.105