text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9X7.0ST5G

ESD9X7.0 Series 25 V 65 pF SMT Transient Voltage Suppressor - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
onsemi ESD9X7.0ST5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 25V
Breakdown Voltage-Max: 7.5V
Capacitance: 65pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
32000
Multiple Of:
8000
Total
$1,305.60
USD
Quantity
Unit Price
8,000
$0.0418
16,000
$0.0412
24,000
$0.0408
40,000
$0.0404
80,000+
$0.0394
Product Variant Information section