text.skipToContent text.skipToNavigation

Manufacturer Part #

GSOT12C-E3-08

GSOT12C Series 1.2 V 150 pF Surface Mount Two-Line ESD-Protection - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GSOT12C-E3-08 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Capacitance: 115pF
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$768.00
USD
Quantity
Unit Price
3,000
$0.0531
9,000
$0.0518
15,000
$0.0512
30,000
$0.0504
60,000+
$0.0492
Product Variant Information section