text.skipToContent text.skipToNavigation

Manufacturer Part #

GSOT15-E3-08

GSOT15 Series 12.3 V 120 pF SMT Bi-Directional ESD Protection Diode - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GSOT15-E3-08 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 28.8V
Breakdown Voltage-Max: 20V
Breakdown Voltage-Min: 16.5V
Standoff Voltage: 15V
Capacitance: 35pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±30V
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
15000
Total
$562.50
USD
Quantity
Unit Price
15,000
$0.0375
30,000
$0.0369
45,000
$0.0366
60,000
$0.0364
75,000+
$0.0356
Product Variant Information section