text.skipToContent text.skipToNavigation

Manufacturer Part #

NIV1161MTTAG

NIV1161 Series 16.5 V 0.65 pF SMT Low Capacitance ESD Protection - WDFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NIV1161MTTAG - Technical Attributes
Attributes Table
No of Channels: 2
Clamping Voltage-Max: 26V
Breakdown Voltage-Min: 16.5V
Capacitance: 0.65pF
Operating Temp Range: -55°C to +150°C
Package Style:  WDFN-6
Mounting Method: Surface Mount
Features & Applications

The NIV1161 is designed to protect high speed data lines from ESD as well as short to vehicle battery situations. The ultra−low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines while the low R_DS (on) FET limits distortion on the signal lines. The flow−through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines such as USB and LVDS protocols.

Key Features:

• Low Capacitance (0.65 pF Typical, I/O to GND)
• Diode Capacitance Matching Between I/O’s: 1% Typical
• Optimized Layout for Excellent High Speed Signal Integrity
• Protection for the Following IEC Standards: IEC 61000−4−2 (Level 4)
• Low ESD Clamping Voltage
• NIV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
• This is a Pb−Free Device

Typical Applications:

• Automotive High Speed Signal Pairs
• USB 2.0/3.0
• LVDS
• HDMI
• APIX2

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,560.00
USD
Quantity
Unit Price
3,000
$0.52
6,000+
$0.51