text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP4302MR6T1G

NUP4302 Series 30 V 28 pF Schottky Diode for 4 Data Line ESD Protection - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NUP4302MR6T1G - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Breakdown Voltage-Max: 30V
Capacitance: 28pF
Operating Temp Range: -40°C to +85°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,410.00
USD
Quantity
Unit Price
3,000
$0.47
6,000+
$0.46
Product Variant Information section