text.skipToContent text.skipToNavigation

Manufacturer Part #

NZF220DFT1G

NZF220DFT1 Series 8V 10 pF Surface Mount EMI Filter with ESD Protection - SC-88A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NZF220DFT1G - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Breakdown Voltage-Max: 8V
Capacitance: 10pF
Operating Temp Range: 150°C
Leakage Current: 1µA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NZF220DFT1 Series is EMI Filter with ESD Protection. Designed to suppress EMI/RFI Noise in Systems Subjected to Electromagnetic Interference Nominal Cutoff Frequency of 220 MHz and available in Small Package Size Minimizes Parasitic Inductance, Thus a More "Ideal" Low Pass Filtering Response.

Features:

  • 2 EMI/RFI Bi−directional “Pi” Low−Pass Filters
  • ESD Protection Meets IEC61000−4−2
  • Diode Capacitance: 7 − 10 pF
  • Zener/Resistor Line Capacitance: 22 ±20% pF
  • Low Zener Diode Leakage: 1 µA Maximum
  • Zener Breakdown Voltage; 6 − 8 V
  • Pb−Free Package is Available

Applications:

  • Cellular Phones
  • Communication Systems
  • Computers
  • Portable Products with Input/Output Conductors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,980.00
USD
Quantity
Unit Price
3,000
$0.335
6,000
$0.33
12,000+
$0.325
Product Variant Information section