text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD0603-240

PESD0603 Series 45 V 0.25 pF Bi-Directional Surface Mount ESD Protector

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse PESD0603-240 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 45V
Standoff Voltage: 24V
Capacitance: 0.25pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±25kV
Leakage Current: 10µA
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Features & Applications

Tyco is a leading provider of security products and services, fire protection and detection products and services, valves and controls, and other industrial products.

IRFH5406TRPBF is part of the PESD0603 Series family with 45 V 0.25 pF Bi-Directional Surface Mount ESD Protector.This device is lead free.

Features:

  • 0.25 pF (typ) Capacitance
  • Low leakage current
  • Low clamping voltage
  • Fast response time (<1ns)
  • Capable of withstanding numerous ESD strikes
  • Compatible with standard reflow installation procedures
  • Thick film technology
  • Bi-directional protection

Applications:

  • HDMI 1.3 interface
  • LCD, HDTV
  • Cellular phones
  • Antennas (cell phones, GPS)
  • Portable video devices (PDA, DSC, Bluetooth)
  • Printer ports
  • High speed Ethernet
  • USB 2.0 and IEEE 1394 interfaces
  • DVI interface
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$560.00
USD
Quantity
Unit Price
5,000
$0.112
10,000
$0.11
20,000
$0.109
25,000+
$0.108