text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD24VL2BT-QR

PESD Series 70 V Clamp 3 A (8/20s) Ipp Surface Mount TVS Diode - TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Nexperia PESD24VL2BT-QR - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 70V
Breakdown Voltage-Max: 30.3V
Breakdown Voltage-Min: 25.4V
Standoff Voltage: 24V
Capacitance: 11pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: 23kV
Leakage Current: 1nA
Peak Output Current: 3A
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$579.00
USD
Quantity
Unit Price
3,000
$0.193
6,000
$0.191
9,000
$0.189
12,000
$0.188
15,000+
$0.185
Product Variant Information section