text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD2CANFD24U-TR

PESD2CANFD24U: 42V 3.1 pF 1A Automotive ESD Protection Diode TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD2CANFD24U-TR - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 43V
Breakdown Voltage-Max: 35.5V
Breakdown Voltage-Min: 25.5V
Standoff Voltage: 24V
Capacitance: 3.2pF
Operating Temp Range: -55°C to +175°C
ESD Voltage-Max: 15kV
Leakage Current: 1nA
Peak Output Current: 1.9A
Storage Temperature Range: -65°C to +175°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$1,090.50
USD
Quantity
Unit Price
3,000
$0.0751
9,000
$0.0732
12,000
$0.0727
30,000
$0.0712
45,000+
$0.0697
Product Variant Information section