text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V2S2UT,215

PESD Series 20 V 152 pF SMT Double ESD Protection Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Nexperia PESD5V2S2UT,215 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 20V
Breakdown Voltage-Max: 7.2V
Breakdown Voltage-Min: 6.4V
Standoff Voltage: 5.2V
Capacitance: 152pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±30kV
Leakage Current: 1µA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
2,259,000
Singapore:
2,259,000
4,587,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$218.40
USD
Quantity
Unit Price
3,000
$0.0728
9,000
$0.071
12,000
$0.0705
30,000
$0.069
45,000+
$0.0675
Product Variant Information section