Manufacturer Part #
SD12C-01FTG
1 Ch 30KV 12V TVS Diode Array SOD323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Littelfuse SD12C-01FTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SD12C-01FTG - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 14.5V |
| Breakdown Voltage-Min: | 6V |
| Standoff Voltage: | 5V |
| Capacitance: | 200pF |
| Operating Temp Range: | -40°C to +125°C |
| ESD Voltage-Max: | ±30kV |
| Leakage Current: | 1µA |
| Peak Output Current: | 30A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000
$0.102
6,000
$0.101
9,000
$0.0995
15,000
$0.0983
30,000+
$0.0956
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount