text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA12C-8.TBT

SMDAC-8 Series 300 W 12 V 8 Channel Bi-Directional TVS Array - SOIC-14

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SMDA12C-8.TBT - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Bi-Directional
Clamping Voltage-Max: 19V
Breakdown Voltage-Max: 13.3V
Capacitance: 120pF
Operating Temp Range: -55°C to +125°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$790.00
USD
Quantity
Unit Price
500
$1.58
1,000+
$1.55
Product Variant Information section