text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1005-01ETG

SP1004 Series 10 V 30 pF Surface Mount ESD Protection Diode - SOD-882

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SP1005-01ETG - Technical Attributes
Attributes Table
No of Channels: 1
Clamping Voltage-Max: 10V
Standoff Voltage: 6V
Capacitance: 30pF
Operating Temp Range: -40°C to +125°C
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$623.00
USD
Quantity
Unit Price
10,000
$0.0623
20,000
$0.0614
30,000
$0.0608
40,000
$0.0604
50,000+
$0.0591