text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3022-01ETG

1CH 0.35PF 20KV 5.3V SOD882 TVS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SP3022-01ETG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 12V
Breakdown Voltage-Max: 6.8V
Breakdown Voltage-Min: 9.1V
Standoff Voltage: 5.3V
Capacitance: 0.35pF
Operating Temp Range: -40°C to +125°C
Rated Power: 20W
Leakage Current: 10nA
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,020.00
USD
Quantity
Unit Price
10,000
$0.102
20,000
$0.10
30,000+
$0.0985