text.skipToContent text.skipToNavigation

Manufacturer Part #

SZESD8351P2T5G

SZESD Series 10 V 0.55 pF Surface Mount ESD Protection Diode - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZESD8351P2T5G - Technical Attributes
Attributes Table
No of Channels: 1
Clamping Voltage-Max: 10V
Breakdown Voltage-Max: 7.8V
Breakdown Voltage-Min: 5.5V
Standoff Voltage: 3.3V
Capacitance: 0.55pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 500nA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
8,000
$0.0661
16,000
$0.065
24,000
$0.0644
32,000
$0.064
40,000+
$0.0626
Product Variant Information section