Manufacturer Part #
TMMBAT42FILM
TMMBAT42 Series 20 V 200 A Surface Mount Small Signal Schottky Diode - MINIMELF
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MINI MELF (SOD-80C) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
STMicroelectronics TMMBAT42FILM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TMMBAT42FILM - Technical Attributes
Attributes Table
| Package Style: | MINI MELF (SOD-80C) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500
$0.0694
7,500
$0.0676
10,000
$0.0671
25,000
$0.0657
37,500+
$0.0642
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MINI MELF (SOD-80C)
Mounting Method:
Surface Mount