text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP2401T.TCT

UCLAMP2401T 50 V 50 pF Uni-Directional SMT ESD Suppressor TVS Array-SLP1006P2T

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Semtech UCLAMP2401T.TCT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 50V
Breakdown Voltage-Min: 27V
Capacitance: 50pF
Operating Temp Range: -55°C to +125°C
Package Style:  SLP-1006P2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$585.00
USD
Quantity
Unit Price
3,000
$0.195
6,000
$0.193
9,000
$0.192
12,000
$0.191
15,000+
$0.188
Product Variant Information section