text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.1663

5 x 20 mm Slotted Knob Black Cap Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0031.1663 - Technical Attributes
Attributes Table
Hold Fuse Type: Cover
Current Rating: 16A
Operating Temp Range: -40°C to +85°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
100
$1.31
300
$1.30
500
$1.29
1,500
$1.27
2,500+
$1.26
Product Variant Information section