Manufacturer Part #
01000020Z
100 Series Phosphor Bronze Tin-plated Ear Style Cartridge Fuse Clip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
Littelfuse 01000020Z - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Contact Material: | Phosphorus Bronze |
| Contact Plating: | Tin |
| Rated Voltage: | 600V |
| Current Rating: | 20A |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.35
2,000
$0.345
3,000
$0.34
10,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole