text.skipToContent text.skipToNavigation

Manufacturer Part #

01000054Z

100 Series 10 A 250 V Ø 5 mm Clip PCB Mount Horizontal Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2249
Product Specification Section
Littelfuse 01000054Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Spring Brass
Contact Plating: Silver
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
Height - Max: 10.6mm
Dimension: L  4.1mm x W  5.9mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
7,762
USA:
7,762
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
125
$0.176
300
$0.173
1,250
$0.169
3,000
$0.167
12,500+
$0.16