text.skipToContent text.skipToNavigation

Manufacturer Part #

01000057Z

01000057Z Series PC Board Mount Blade Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2534
Product Specification Section
Littelfuse 01000057Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 2.43mm
Contact Material: Spring Brass
Contact Plating: Tin
Rated Voltage: 125V
Current Rating: 15A
Termination Style: PC Pin
Height - Max: 7.11mm
Dimension: L  6.85mm x W  3.42mm
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.00
USD
Quantity
Unit Price
200
$0.12
500
$0.118
1,500
$0.115
5,000
$0.113
15,000+
$0.109