text.skipToContent text.skipToNavigation

Manufacturer Part #

01000061Z

Vertical Automotive Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 01000061Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 30A
Termination Style: PC Pin
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
150
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
150
$0.15
400
$0.148
1,250
$0.145
4,000
$0.142
12,500+
$0.137
Product Variant Information section