text.skipToContent text.skipToNavigation

Manufacturer Part #

01000062Z

30 A 500V 1 Circuit Blade Through Hole Fuse Block

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Littelfuse 01000062Z - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 30A
Termination Style: PC Pin
Operating Temp Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
525
USA:
525
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.00
USD
Quantity
Unit Price
50
$0.36
150
$0.35
500
$0.345
1,500
$0.335
5,000+
$0.32
Product Variant Information section