text.skipToContent text.skipToNavigation

Manufacturer Part #

01020074Z

102 Series 250 V 15 A Traditional PC Board Fuse Clip For 1/4 in Diameter Fuses

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2528
Product Specification Section
Littelfuse 01020074Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 6.35mm
Contact Material: Spring Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 15A
Termination Style: PC Pin
Height - Max: 10.67mm
Dimension: L  7.11mm x W  7.87mm
Pricing Section
Global Stock:
3,469
USA:
3,469
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.05
USD
Quantity
Unit Price
150
$0.147
400
$0.144
1,500
$0.141
4,000
$0.139
15,000+
$0.133