text.skipToContent text.skipToNavigation

Manufacturer Part #

01020079Z

15 A 250 V PC Mount Horizontal Bowed Ear Type Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 01020079Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 6.35mm
Contact Material: Spring Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 0A to 15A
Termination Style: PC Pin
Height - Max: 10.67mm
Dimension: L  8.08mm x W  8.38mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
400
$0.215
2,000
$0.21
12,500+
$0.20
Product Variant Information section