text.skipToContent text.skipToNavigation

Manufacturer Part #

01110005MR

111_MR Series 250 V 10 A 5 mm Phosphor Bronze Tin-Plated PC Board Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2603
Product Specification Section
Littelfuse 01110005MR - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Phosphorus Bronze
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.00
USD
Quantity
Unit Price
1,000
$0.171
3,000
$0.167
5,000
$0.166
10,000
$0.164
20,000+
$0.161