text.skipToContent text.skipToNavigation

Manufacturer Part #

01220090Z

122 Series Ø6.4 mm 250 V 30 A PC Pin Horizontal Cartridge Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Littelfuse 01220090Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Beryllium Copper
Contact Plating: Silver
Rated Voltage: 250V
Current Rating: 30A
Termination Style: PC Pin
No of Poles: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
947
USA:
947
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.88
USD
Quantity
Unit Price
75
$0.345
200
$0.34
500
$0.335
2,000
$0.325
5,000+
$0.315
Product Variant Information section