text.skipToContent text.skipToNavigation

Manufacturer Part #

01500274Z

150 Series 10 A 350 V 11 mm Clip Brass Cartridge Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 01500274Z - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 11mm
Contact Material: Brass
Rated Voltage: 350V
Current Rating: 10A
Termination Style: Wire Leads
No of Poles: 1
Operating Temp Range: -40°C to +80°C
Dimension: L  47.5mm x W  11mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.65
USD
Quantity
Unit Price
15
$1.71
40
$1.69
125
$1.67
400
$1.65
1,250+
$1.61