text.skipToContent text.skipToNavigation

Manufacturer Part #

01500603Z

150HV Series 600 V 20 A Wire Leads Heavy Duty In-line Holder for 3AB/AG

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Littelfuse 01500603Z - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 6.4mm
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 20A
Termination Style: Wire Leads
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Dimension: L  31.8mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
134
USA:
134
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$27.30
USD
Quantity
Unit Price
3
$9.10
15
$9.00
40
$8.93
100
$8.87
250+
$8.74
Product Variant Information section