text.skipToContent text.skipToNavigation

Manufacturer Part #

01530007Z

Copper Alloy Tin PCB Mount Blade Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Littelfuse 01530007Z - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 32V
Current Rating: 15A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 7.62mm
Dimension: L  17.27mm x W  7.87mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,878
USA:
1,878
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$26.40
USD
Quantity
Unit Price
10
$2.64
30
$2.60
100
$2.57
300
$2.53
1,000+
$2.47
Product Variant Information section