text.skipToContent text.skipToNavigation

Manufacturer Part #

01530009Z

153 Series 15 A 32 V Copper Alloy Tin PCB Mount Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 01530009Z - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 32V
Current Rating: 15A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 12.9mm
Dimension: L  17.27mm x W  11.68mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
2
Total
$27.20
USD
Quantity
Unit Price
10
$2.72
30
$2.68
100
$2.64
250
$2.61
750+
$2.54