text.skipToContent text.skipToNavigation

Manufacturer Part #

01550320ZXU

155 Series 20 A 32 V Holder Type ATO, ATC Fuse Size Panel Mount Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 01550320ZXU - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 20A
Height - Max: 18.8mm
Dimension: L  19.1mm x W  5.1mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,620.00
USD
Quantity
Unit Price
2,000+
$2.31